



104128-3 | |
|---|---|
DigiKey Part Number | A26317-ND |
Manufacturer | |
Manufacturer Product Number | 104128-3 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104128-3 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Insulation Height 0.385" (9.78mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold or Gold-Palladium |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Lock/Eject Hooks, Long | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,33000 Kč | 154,33 Kč |
| 88 | 112,51545 Kč | 9 901,36 Kč |
| 176 | 107,14511 Kč | 18 857,54 Kč |
| 528 | 99,15843 Kč | 52 355,65 Kč |
| 1 056 | 94,42999 Kč | 99 718,07 Kč |
| Unit Price without VAT: | 154,33000 Kč |
|---|---|
| Unit Price with VAT: | 186,73930 Kč |




