
104078-3 | |
|---|---|
DigiKey Part Number | A114691-ND |
Manufacturer | |
Manufacturer Product Number | 104078-3 |
Description | CONN RCPT 10POS 0.05 GOLD PCB |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 104078-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.350" (8.89mm) | |
Contact Length - Post | 0.100" (2.54mm) | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin-Lead | |
Mated Stacking Heights | 11.43mm, 12.57mm | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | 30VAC | |
Applications | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 150.0µin (3.81µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |


