Direct

104074-4 | |
|---|---|
DigiKey Part Number | A0110-ND |
Manufacturer | |
Manufacturer Product Number | 104074-4 |
Description | CONN HEADER R/A 20POS 1.27MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104074-4 Models |
Category | Contact Length - Post 0.100" (2.54mm) |
Mfr | Insulation Height 0.190" (4.83mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Voltage Rating 30VAC |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Mating 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-104074-4 | TE Connectivity AMP Connectors | 619 | A33567-ND | 175,60000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 245,62392 Kč | 117 899,48 Kč |
| Unit Price without VAT: | 245,62392 Kč |
|---|---|
| Unit Price with VAT: | 297,20494 Kč |




