
103972-2 | |
|---|---|
DigiKey Part Number | A127657-ND |
Manufacturer | |
Manufacturer Product Number | 103972-2 |
Description | CONN RCPT 3POS IDC 26-30AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-30 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,49000 Kč | 37,49 Kč |
| 72 | 27,66625 Kč | 1 991,97 Kč |
| 144 | 26,34417 Kč | 3 793,56 Kč |
| 504 | 24,11444 Kč | 12 153,68 Kč |
| 1 008 | 22,96342 Kč | 23 147,13 Kč |
| 5 040 | 20,50003 Kč | 103 320,15 Kč |
| 10 008 | 19,76325 Kč | 197 790,61 Kč |
| Unit Price without VAT: | 37,49000 Kč |
|---|---|
| Unit Price with VAT: | 45,36290 Kč |

