
103944-1 | |
|---|---|
DigiKey Part Number | A28436-ND |
Manufacturer | |
Manufacturer Product Number | 103944-1 |
Description | CONN PLUG 2POS IDC 22-26AWG |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector IDC Tin-Lead 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 48,09875 Kč | 384,79 Kč |
| 16 | 45,79688 Kč | 732,75 Kč |
| 32 | 43,61313 Kč | 1 395,62 Kč |
| 72 | 41,18194 Kč | 2 965,10 Kč |
| 144 | 39,21438 Kč | 5 646,87 Kč |
| 288 | 37,34184 Kč | 10 754,45 Kč |
| 504 | 35,89651 Kč | 18 091,84 Kč |
| 1 008 | 34,18370 Kč | 34 457,17 Kč |
| 2 520 | 32,04520 Kč | 80 753,90 Kč |
| Unit Price without VAT: | 48,09875 Kč |
|---|---|
| Unit Price with VAT: | 58,19949 Kč |









