


103682-6 | |
|---|---|
DigiKey Part Number | A111688-ND |
Manufacturer | |
Manufacturer Product Number | 103682-6 |
Description | SHROUD SGL ROW MODII07 PNL MT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For AMPMODU MTE Series |
Datasheet | Datasheet |
EDA/CAD Models | 103682-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 7 | |
For Use With/Related Products | AMPMODU MTE Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 35,02677 Kč | 42 032,12 Kč |
| Unit Price without VAT: | 35,02677 Kč |
|---|---|
| Unit Price with VAT: | 42,38239 Kč |

