


103682-4 | |
|---|---|
DigiKey Part Number | 103682-4-ND |
Manufacturer | |
Manufacturer Product Number | 103682-4 |
Description | CONN SHROUD PIN 5POS PANEL MOUNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For AMPMODU MTE Series |
Datasheet | Datasheet |
EDA/CAD Models | 103682-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 5 | |
For Use With/Related Products | AMPMODU MTE Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 57,05200 Kč | 570,52 Kč |
| 25 | 53,46920 Kč | 1 336,73 Kč |
| 50 | 50,91600 Kč | 2 545,80 Kč |
| 100 | 48,48230 Kč | 4 848,23 Kč |
| 250 | 45,44556 Kč | 11 361,39 Kč |
| 500 | 43,27646 Kč | 21 638,23 Kč |
| 1 000 | 41,21172 Kč | 41 211,72 Kč |
| 2 500 | 38,63380 Kč | 96 584,50 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |


