Socket Contact Gold 27-32 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103455-1

DigiKey Part Number
A25965TR-ND - Tape & Reel (TR)
A25965CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
103455-1
Description
CONN SOCKET 27-32AWG CRIMP GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 27-32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
103455-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
27-32 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
109,69800 Kč96,98 Kč
259,09280 Kč227,32 Kč
508,65500 Kč432,75 Kč
1008,24000 Kč824,00 Kč
2507,72404 Kč1 931,01 Kč
5007,35490 Kč3 677,45 Kč
1 0007,00369 Kč7 003,69 Kč
2 5006,56498 Kč16 412,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 5005,97759 Kč74 719,88 Kč
25 0005,69253 Kč142 313,25 Kč
37 5005,53215 Kč207 455,62 Kč
Manufacturers Standard Package
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč