
103171-5 | |
|---|---|
DigiKey Part Number | A25976-ND |
Manufacturer | |
Manufacturer Product Number | 103171-5 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 103171-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 25 | 10,71720 Kč | 267,93 Kč |
| 50 | 10,20080 Kč | 510,04 Kč |
| 100 | 9,71370 Kč | 971,37 Kč |
| 250 | 9,10472 Kč | 2 276,18 Kč |
| 500 | 8,67008 Kč | 4 335,04 Kč |
| 1 000 | 8,25578 Kč | 8 255,78 Kč |
| 3 000 | 7,63984 Kč | 22 919,52 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


