Connector Cap (Cover), Front For AMPMODU MT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Front For AMPMODU MT Series
Taking Commercial Drone Reliability to New Heights

102681-4

DigiKey Part Number
102681-4-ND
Manufacturer
Manufacturer Product Number
102681-4
Description
CONN COVER FRONT 18POS POLAR.100
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Front For AMPMODU MT Series
Datasheet
 Datasheet
EDA/CAD Models
102681-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Front
Number of Positions
18
For Use With/Related Products
AMPMODU MT Series
Features
Latch Lock
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 00022,31938 Kč223 193,80 Kč
Unit Price without VAT:22,31938 Kč
Unit Price with VAT:27,00645 Kč