
102548-3 | |
|---|---|
DigiKey Part Number | A25981-ND |
Manufacturer | |
Manufacturer Product Number | 102548-3 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 102548-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 14,36900 Kč | 143,69 Kč |
| 25 | 13,46440 Kč | 336,61 Kč |
| 50 | 12,82200 Kč | 641,10 Kč |
| 100 | 12,20670 Kč | 1 220,67 Kč |
| 250 | 11,44216 Kč | 2 860,54 Kč |
| 500 | 10,89534 Kč | 5 447,67 Kč |
| 1 000 | 10,37478 Kč | 10 374,78 Kč |
| 3 000 | 9,60090 Kč | 28 802,70 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |


