Connector Cap (Cover) For AMPMODU MT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover) For AMPMODU MT Series
102536-4
102536-4
Taking Commercial Drone Reliability to New Heights

102536-4

DigiKey Part Number
A28738-ND
Manufacturer
Manufacturer Product Number
102536-4
Description
CONN COVER BACK 12POS MT .100
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For AMPMODU MT Series
Datasheet
 Datasheet
EDA/CAD Models
102536-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
12
Series
For Use With/Related Products
AMPMODU MT Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,85000 Kč54,85 Kč
1046,67500 Kč466,75 Kč
2543,74640 Kč1 093,66 Kč
5041,65680 Kč2 082,84 Kč
10039,66510 Kč3 966,51 Kč
25037,18120 Kč9 295,30 Kč
50035,40638 Kč17 703,19 Kč
1 00033,71667 Kč33 716,67 Kč
2 50031,60718 Kč79 017,95 Kč
Manufacturers Standard Package
Unit Price without VAT:54,85000 Kč
Unit Price with VAT:66,36850 Kč