Direct



102398-5 | |
|---|---|
DigiKey Part Number | A3051-ND |
Manufacturer | |
Manufacturer Product Number | 102398-5 |
Description | CONN RCPT 14P IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 102398-5 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-102398-5 | TE Connectivity AMP Connectors | 2 415 | A33392-ND | 173,52000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 190 | 136,47822 Kč | 162 409,08 Kč |
| Unit Price without VAT: | 136,47822 Kč |
|---|---|
| Unit Price with VAT: | 165,13865 Kč |











