

102394-3 | |
---|---|
DigiKey Part Number | 102394-3-ND |
Manufacturer | |
Manufacturer Product Number | 102394-3 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 102394-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | IDC | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 60,62000 Kč | 60,62 Kč |
10 | 51,47100 Kč | 514,71 Kč |
25 | 48,25080 Kč | 1 206,27 Kč |
50 | 45,94680 Kč | 2 297,34 Kč |
100 | 43,75130 Kč | 4 375,13 Kč |
250 | 41,01012 Kč | 10 252,53 Kč |
500 | 39,05292 Kč | 19 526,46 Kč |
1 000 | 37,18967 Kč | 37 189,67 Kč |
2 500 | 34,86326 Kč | 87 158,15 Kč |
Unit Price without VAT: | 60,62000 Kč |
---|---|
Unit Price with VAT: | 73,35020 Kč |