
102185-1 | |
|---|---|
DigiKey Part Number | A144152-ND |
Manufacturer | |
Manufacturer Product Number | 102185-1 |
Description | CONN LATCH EJECTR SHORT W/TAB |
Customer Reference | |
Detailed Description | Connector Ejector Latch For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 102185-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Ejector Latch | |
Number of Positions | - | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 25 | 8,15560 Kč | 203,89 Kč |
| 50 | 7,76080 Kč | 388,04 Kč |
| 100 | 7,39130 Kč | 739,13 Kč |
| 250 | 6,92768 Kč | 1 731,92 Kč |
| 500 | 6,59674 Kč | 3 298,37 Kč |
| 1 000 | 6,28134 Kč | 6 281,34 Kč |
| 2 500 | 5,88792 Kč | 14 719,80 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

