102159-6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 233
Unit Price: 91,14000 Kč
Datasheet
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102159-6

DigiKey Part Number
AHR26G-ND
Manufacturer
Manufacturer Product Number
102159-6
Description
CONN HEADER R/A 26POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
102159-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Insulation Height
0.315" (8.00mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold or Gold-Palladium
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Brass
Number of Positions
Features
Keying Slot, Mounting Flange
Number of Rows
2
Operating Temperature
-65°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5102159-6TE Connectivity AMP Connectors233AHR26H-ND91,14000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
48064,04377 Kč30 741,01 Kč
Manufacturers Standard Package
Unit Price without VAT:64,04377 Kč
Unit Price with VAT:77,49296 Kč