


102103-2 | |
|---|---|
DigiKey Part Number | 102103-2-ND |
Manufacturer | |
Manufacturer Product Number | 102103-2 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 14,66580 Kč | 733 290,00 Kč |
| Unit Price without VAT: | 14,66580 Kč |
|---|---|
| Unit Price with VAT: | 17,74562 Kč |


