Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102102-5

DigiKey Part Number
102102-5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
102102-5
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Contact Finish Thickness
16.0µin (0.41µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0005,11857 Kč102 371,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,11857 Kč
Unit Price with VAT:6,19347 Kč