


102100-2 | |
|---|---|
DigiKey Part Number | A100444TR-ND - Tape & Reel (TR) A100444CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 102100-2 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 28,13400 Kč | 281,34 Kč |
| 25 | 26,36120 Kč | 659,03 Kč |
| 50 | 25,09760 Kč | 1 254,88 Kč |
| 100 | 23,90040 Kč | 2 390,04 Kč |
| 250 | 22,40216 Kč | 5 600,54 Kč |
| 500 | 21,33226 Kč | 10 666,13 Kč |
| 1 000 | 20,31409 Kč | 20 314,09 Kč |
| 2 500 | 19,98616 Kč | 49 965,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,49712 Kč | 92 485,60 Kč |
| 10 000 | 17,61524 Kč | 176 152,40 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |


