Socket Contact Tin 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 18-22 AWG Crimp
Taking Commercial Drone Reliability to New Heights

102099-5

DigiKey Part Number
A100442TR-ND - Tape & Reel (TR)
A100442CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
102099-5
Description
CONN SOCKET 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
102099-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18-22 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
16.0µin (0.41µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 266
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,60000 Kč19,60 Kč
1016,72600 Kč167,26 Kč
2515,68320 Kč392,08 Kč
5014,92840 Kč746,42 Kč
10014,21720 Kč1 421,72 Kč
25013,32500 Kč3 331,25 Kč
50012,68848 Kč6 344,24 Kč
1 00012,08243 Kč12 082,43 Kč
2 50011,32604 Kč28 315,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,00140 Kč55 007,00 Kč
10 00010,47670 Kč104 767,00 Kč
15 00010,18150 Kč152 722,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,60000 Kč
Unit Price with VAT:23,71600 Kč