
100745-1 | |
|---|---|
DigiKey Part Number | A121636-ND |
Manufacturer | |
Manufacturer Product Number | 100745-1 |
Description | CONN PLUG HSG HARD METRIC 6P GRY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 (Fiber Optics or Power) Position Housing for Male Pins Connector Gray Through Hole Hard Metric, Type L |
Datasheet | Datasheet |
EDA/CAD Models | 100745-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Hard Metric, Type L | |
Number of Positions | 6 (Fiber Optics or Power) | |
Pitch | - | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Connector Usage | Plug | |
Features | Board Guide | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,30000 Kč | 122,30 Kč |
| 10 | 103,92400 Kč | 1 039,24 Kč |
| 30 | 96,16333 Kč | 2 884,90 Kč |
| 50 | 92,75900 Kč | 4 637,95 Kč |
| 100 | 88,33000 Kč | 8 833,00 Kč |
| 250 | 82,80060 Kč | 20 700,15 Kč |
| 500 | 78,85036 Kč | 39 425,18 Kč |
| 1 000 | 75,08998 Kč | 75 089,98 Kč |
| 2 500 | 72,09204 Kč | 180 230,10 Kč |
| Unit Price without VAT: | 122,30000 Kč |
|---|---|
| Unit Price with VAT: | 147,98300 Kč |


