



100141-1 | |
|---|---|
DigiKey Part Number | A123189-ND |
Manufacturer | |
Manufacturer Product Number | 100141-1 |
Description | CONN HEADER 125POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 100141-1 Models |
Category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Connector Usage Backplane |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style B 25 | Current Rating (Amps) 1.5 A |
Number of Positions 125 | Voltage Rating 500Vrms |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17021252201 | HARTING | 10 | 1195-5254-ND | 193,33000 Kč | Similar |
| 17151252201 | HARTING | 5 | 1195-5283-ND | 201,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,29000 Kč | 192,29 Kč |
| 10 | 163,48600 Kč | 1 634,86 Kč |
| 30 | 151,27900 Kč | 4 538,37 Kč |
| 50 | 145,92180 Kč | 7 296,09 Kč |
| 100 | 138,95600 Kč | 13 895,60 Kč |
| 250 | 130,26012 Kč | 32 565,03 Kč |
| 500 | 124,04642 Kč | 62 023,21 Kč |
| 1 000 | 118,13243 Kč | 118 132,43 Kč |
| Unit Price without VAT: | 192,29000 Kč |
|---|---|
| Unit Price with VAT: | 232,67090 Kč |




