


1-968968-2 | |
|---|---|
DigiKey Part Number | A139359-ND |
Manufacturer | |
Manufacturer Product Number | 1-968968-2 |
Description | CONN PLUG HSNG FMALE 3POS INLINE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1-968968-2 Models |
Category | Orientation 1 |
Manufacturer TE Connectivity AMP Connectors | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 3 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.5mm | Operating Temperature -40°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,39000 Kč | 131,39 Kč |
| 10 | 111,57700 Kč | 1 115,77 Kč |
| 25 | 104,58600 Kč | 2 614,65 Kč |
| 50 | 99,58920 Kč | 4 979,46 Kč |
| 100 | 94,83410 Kč | 9 483,41 Kč |
| 250 | 88,89784 Kč | 22 224,46 Kč |
| 500 | 85,52840 Kč | 42 764,20 Kč |
| Unit Price without VAT: | 131,39000 Kč |
|---|---|
| Unit Price with VAT: | 158,98190 Kč |


