
1-967658-1 | |
---|---|
DigiKey Part Number | 17-1-967658-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-967658-1 |
Description | MQS ST-WANNE ASSY8P |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position |
Datasheet | Datasheet |
EDA/CAD Models | 1-967658-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Mounting Type | ||
Fastening Type | Detent Lock | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 180,60000 Kč | 180,60 Kč |
10 | 153,47500 Kč | 1 534,75 Kč |
450 | 117,31549 Kč | 52 791,97 Kč |
900 | 111,72240 Kč | 100 550,16 Kč |
1 350 | 110,53385 Kč | 149 220,70 Kč |
Unit Price without VAT: | 180,60000 Kč |
---|---|
Unit Price with VAT: | 218,52600 Kč |