



1-966067-0 | |
|---|---|
DigiKey Part Number | 17-1-966067-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-966067-0 |
Description | ADERENDHUELSE HL RT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 1-966067-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 17 AWG (1.00mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 12.00mm | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 25 | 3,35960 Kč | 83,99 Kč |
| 50 | 3,03220 Kč | 151,61 Kč |
| 100 | 2,72970 Kč | 272,97 Kč |
| 250 | 2,38536 Kč | 596,34 Kč |
| 500 | 2,16910 Kč | 1 084,55 Kč |
| 1 000 | 1,98893 Kč | 1 988,93 Kč |
| 5 000 | 1,69118 Kč | 8 455,90 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


