
1-965641-5 | |
|---|---|
DigiKey Part Number | 1-965641-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-965641-5 |
Description | CONN PLUG HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-965641-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,83000 Kč | 35,83 Kč |
| 10 | 30,51600 Kč | 305,16 Kč |
| 25 | 28,60360 Kč | 715,09 Kč |
| 50 | 27,23320 Kč | 1 361,66 Kč |
| 100 | 25,93340 Kč | 2 593,34 Kč |
| 250 | 24,30776 Kč | 6 076,94 Kč |
| 500 | 23,14672 Kč | 11 573,36 Kč |
| 1 500 | 21,42074 Kč | 32 131,11 Kč |
| 3 000 | 20,39889 Kč | 61 196,67 Kč |
| Unit Price without VAT: | 35,83000 Kč |
|---|---|
| Unit Price with VAT: | 43,35430 Kč |






