



1-965421-1 | |
|---|---|
DigiKey Part Number | A126678-ND |
Manufacturer | |
Manufacturer Product Number | 1-965421-1 |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-965421-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,26100 Kč | 192,61 Kč |
| 25 | 18,04400 Kč | 451,10 Kč |
| 50 | 17,18100 Kč | 859,05 Kč |
| 100 | 16,35800 Kč | 1 635,80 Kč |
| 250 | 15,33368 Kč | 3 833,42 Kč |
| 500 | 14,60070 Kč | 7 300,35 Kč |
| 2 000 | 13,24024 Kč | 26 480,48 Kč |
| 4 000 | 12,60853 Kč | 50 434,12 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |









