Tab Contact Gold 13-17 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-964302-3

DigiKey Part Number
1-964302-3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-964302-3
Description
CONN TAB 13-17AWG CRIMP GOLD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Tab Contact Gold 13-17 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
1-964302-3 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Tab
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
13-17 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
31.5µin (0.80µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 90018,70264 Kč185 156,14 Kč
Manufacturers Standard Package
Unit Price without VAT:18,70264 Kč
Unit Price with VAT:22,63019 Kč