
1-964296-3 | |
|---|---|
DigiKey Part Number | 17-1-964296-3TR-ND - Tape & Reel (TR) 17-1-964296-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-964296-3 |
Description | CONN TAB 13-17AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-964296-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,17700 Kč | 251,77 Kč |
| 25 | 23,60160 Kč | 590,04 Kč |
| 50 | 22,47200 Kč | 1 123,60 Kč |
| 100 | 21,39700 Kč | 2 139,70 Kč |
| 250 | 20,05476 Kč | 5 013,69 Kč |
| 500 | 19,09726 Kč | 9 548,63 Kč |
| 1 000 | 18,18574 Kč | 18 185,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 17,05120 Kč | 56 268,96 Kč |
| 6 600 | 16,23801 Kč | 107 170,87 Kč |
| 9 900 | 15,78059 Kč | 156 227,84 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


