
1-963746-1 | |
|---|---|
DigiKey Part Number | A107256-ND |
Manufacturer | |
Manufacturer Product Number | 1-963746-1 |
Description | CONN TAB 13-15AWG CRIMP TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 13-15 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-963746-1 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 13-15 AWG |
Packaging Tube | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 13,45200 Kč | 134,52 Kč |
| 25 | 12,60520 Kč | 315,13 Kč |
| 50 | 12,00440 Kč | 600,22 Kč |
| 100 | 11,42880 Kč | 1 142,88 Kč |
| 250 | 10,71220 Kč | 2 678,05 Kč |
| 500 | 10,20084 Kč | 5 100,42 Kč |
| 1 000 | 9,71345 Kč | 9 713,45 Kč |
| 2 500 | 9,10518 Kč | 22 762,95 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |









