1-967280-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-963224-1

DigiKey Part Number
17-1-963224-1-ND
Manufacturer
Manufacturer Product Number
1-963224-1
Description
CONN HEADER R/A 42POS 5MM
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 42 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-963224-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Lever Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
1.280" (32.50mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Mounting Flange
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1263,13000 Kč263,13 Kč
10223,67700 Kč2 236,77 Kč
100190,13410 Kč19 013,41 Kč
500169,73836 Kč84 869,18 Kč
1 000166,73831 Kč166 738,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:263,13000 Kč
Unit Price with VAT:318,38730 Kč