4 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
1-963207-1
1-963207-1

1-963207-1

DigiKey Part Number
A122573-ND
Manufacturer
Manufacturer Product Number
1-963207-1
Description
CONN RCPT HSG 4POS 5.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-963207-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1041,91200 Kč419,12 Kč
2539,28320 Kč982,08 Kč
5037,40580 Kč1 870,29 Kč
10035,61680 Kč3 561,68 Kč
45631,99939 Kč14 591,72 Kč
91230,47242 Kč27 790,85 Kč
1 36829,61347 Kč40 511,23 Kč
2 73628,20087 Kč77 157,58 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč