
1-962841-3 | |
|---|---|
DigiKey Part Number | 17-1-962841-3TR-ND - Tape & Reel (TR) 17-1-962841-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-962841-3 |
Description | CONN TAB 17-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-962841-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 24.0µin (0.61µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 23,64400 Kč | 236,44 Kč |
| 25 | 22,15720 Kč | 553,93 Kč |
| 50 | 21,09880 Kč | 1 054,94 Kč |
| 100 | 20,09090 Kč | 2 009,09 Kč |
| 250 | 18,83184 Kč | 4 707,96 Kč |
| 500 | 17,93230 Kč | 8 966,15 Kč |
| 1 000 | 17,07599 Kč | 17 075,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,79501 Kč | 63 180,04 Kč |
| 8 000 | 15,04184 Kč | 120 334,72 Kč |
| 12 000 | 14,61809 Kč | 175 417,08 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |



