
1-962693-1 | |
|---|---|
DigiKey Part Number | 17-1-962693-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-962693-1 |
Description | MQS COVER 18POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For Micro Quadlok Series |
EDA/CAD Models | 1-962693-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | 18 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,10959 Kč | 62 219,18 Kč |
| Unit Price without VAT: | 31,10959 Kč |
|---|---|
| Unit Price with VAT: | 37,64260 Kč |







