



1-962352-1 | |
|---|---|
DigiKey Part Number | 17-1-962352-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-962352-1 |
Description | CONN PLUG HSG 10POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-962352-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 40,00100 Kč | 400,01 Kč |
| 25 | 37,50240 Kč | 937,56 Kč |
| 50 | 35,70920 Kč | 1 785,46 Kč |
| 100 | 34,00210 Kč | 3 400,21 Kč |
| 250 | 31,87160 Kč | 7 967,90 Kč |
| 500 | 30,34966 Kč | 15 174,83 Kč |
| 1 000 | 28,90144 Kč | 28 901,44 Kč |
| 3 000 | 26,74690 Kč | 80 240,70 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |




