4 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
1-936119-1
1-936119-1

1-936119-1

DigiKey Part Number
A142501-ND
Manufacturer
Manufacturer Product Number
1-936119-1
Description
CONN PLUG HSG 4POS 2.54MM
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-936119-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Tray
Color
Black
Part Status
Active
Features
Connector Position Assurance (CPA)
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 80°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 258
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
127,74000 Kč27,74 Kč
1023,62900 Kč236,29 Kč
2522,14840 Kč553,71 Kč
5021,08900 Kč1 054,45 Kč
10020,07970 Kč2 007,97 Kč
25018,82084 Kč4 705,21 Kč
75017,41657 Kč13 062,43 Kč
1 50016,58541 Kč24 878,11 Kč
3 00015,79401 Kč47 382,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,74000 Kč
Unit Price with VAT:33,56540 Kč