
1-927772-1 | |
|---|---|
DigiKey Part Number | 17-1-927772-1TR-ND - Tape & Reel (TR) 17-1-927772-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-927772-1 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-927772-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 25 | 9,22240 Kč | 230,56 Kč |
| 50 | 8,77720 Kč | 438,86 Kč |
| 100 | 8,35930 Kč | 835,93 Kč |
| 250 | 7,83392 Kč | 1 958,48 Kč |
| 500 | 7,45974 Kč | 3 729,87 Kč |
| 1 000 | 7,10362 Kč | 7 103,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 6,63249 Kč | 23 213,72 Kč |
| 7 000 | 6,31596 Kč | 44 211,72 Kč |
| 10 500 | 6,13792 Kč | 64 448,16 Kč |
| 17 500 | 5,92078 Kč | 103 613,65 Kč |
| 24 500 | 5,78203 Kč | 141 659,73 Kč |
| 35 000 | 5,63848 Kč | 197 346,80 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

