
1-881545-4 | |
|---|---|
DigiKey Part Number | 17-1-881545-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-881545-4 |
Description | AMP SHUNT ASS'Y |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-881545-4 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Height 0.228" (5.80mm) |
Series | Contact Finish Tin |
Packaging Bag | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Thermoplastic |
Gender Female Sockets | Current Rating (Amps) 3A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,41800 Kč | 110,45 Kč |
| 50 | 4,20800 Kč | 210,40 Kč |
| 100 | 4,00640 Kč | 400,64 Kč |
| 250 | 3,75360 Kč | 938,40 Kč |
| 500 | 3,57428 Kč | 1 787,14 Kč |
| 1 000 | 3,40357 Kč | 3 403,57 Kč |
| 2 500 | 3,19027 Kč | 7 975,68 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

