
1-87195-7 | |
|---|---|
DigiKey Part Number | A28315TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-87195-7 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-87195-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 500 | 6,46208 Kč | 403 880,00 Kč |
| Unit Price without VAT: | 6,46208 Kč |
|---|---|
| Unit Price with VAT: | 7,81912 Kč |




