




1-84953-9 | |
|---|---|
DigiKey Part Number | A101407TR-ND - Tape & Reel (TR) A101407CT-ND - Cut Tape (CT) A101407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84953-9 |
Description | CONN FPC TOP 19POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 19 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-84953-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 19 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 38,09000 Kč | 380,90 Kč |
| 25 | 35,69680 Kč | 892,42 Kč |
| 50 | 33,98740 Kč | 1 699,37 Kč |
| 100 | 32,36420 Kč | 3 236,42 Kč |
| 250 | 30,33624 Kč | 7 584,06 Kč |
| 500 | 28,88778 Kč | 14 443,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 27,70073 Kč | 33 240,88 Kč |
| 2 400 | 26,37935 Kč | 63 310,44 Kč |
| 3 600 | 25,63599 Kč | 92 289,56 Kč |
| 6 000 | 24,72935 Kč | 148 376,10 Kč |
| 8 400 | 24,15008 Kč | 202 860,67 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

