




1-84953-6 | |
|---|---|
DigiKey Part Number | A100322TR-ND - Tape & Reel (TR) A100322CT-ND - Cut Tape (CT) A100322DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84953-6 |
Description | CONN FPC TOP 16POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-84953-6 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 78.7µin (2.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.101" (2.56mm) | Actuator Color Black |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,46800 Kč | 224,68 Kč |
| 25 | 21,05680 Kč | 526,42 Kč |
| 50 | 20,04880 Kč | 1 002,44 Kč |
| 100 | 19,09140 Kč | 1 909,14 Kč |
| 250 | 17,89532 Kč | 4 473,83 Kč |
| 500 | 17,04072 Kč | 8 520,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 16,34012 Kč | 19 608,14 Kč |
| 2 400 | 15,56030 Kč | 37 344,72 Kč |
| 3 600 | 15,12177 Kč | 54 438,37 Kč |
| 6 000 | 14,58679 Kč | 87 520,74 Kč |
| 8 400 | 14,24492 Kč | 119 657,33 Kč |
| 12 000 | 13,89133 Kč | 166 695,96 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |











