



1-84953-4 | |
|---|---|
DigiKey Part Number | A100321TR-ND - Tape & Reel (TR) A100321CT-ND - Cut Tape (CT) A100321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84953-4 |
Description | CONN FPC TOP 14POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-84953-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 14 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 23,07120 Kč | 27 685,44 Kč |
| 2 400 | 21,97056 Kč | 52 729,34 Kč |
| 3 600 | 21,35135 Kč | 76 864,86 Kč |
| 6 000 | 20,59627 Kč | 123 577,62 Kč |
| 8 400 | 20,11351 Kč | 168 953,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 32,35800 Kč | 323,58 Kč |
| 25 | 30,32120 Kč | 758,03 Kč |
| 50 | 28,87640 Kč | 1 443,82 Kč |
| 100 | 27,49480 Kč | 2 749,48 Kč |
| 250 | 25,77212 Kč | 6 443,03 Kč |
| 500 | 24,54120 Kč | 12 270,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,72800 Kč | 317,28 Kč |
| 25 | 29,73320 Kč | 743,33 Kč |
| 50 | 28,30960 Kč | 1 415,48 Kč |
| 100 | 26,95510 Kč | 2 695,51 Kč |
| 250 | 25,26648 Kč | 6 316,62 Kč |
| 500 | 24,05992 Kč | 12 029,96 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |



