


1-84533-0 | |
|---|---|
DigiKey Part Number | A100324-ND |
Manufacturer | |
Manufacturer Product Number | 1-84533-0 |
Description | CONN FFC TOP 10POS 1.25MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-84533-0 Models |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.189" (4.80mm) |
Packaging Tray | Cable End Type Tapered |
Part Status Active | Contact Material Phosphor Bronze |
Flat Flex Type FFC | Contact Finish Tin |
Mounting Type Through Hole, Right Angle | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Pitch 0.049" (1.25mm) | Current Rating (Amps) 1A |
Termination Kinked Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 25 | 9,58360 Kč | 239,59 Kč |
| 50 | 9,12160 Kč | 456,08 Kč |
| 200 | 8,27215 Kč | 1 654,43 Kč |
| 400 | 7,87635 Kč | 3 150,54 Kč |
| 600 | 7,65377 Kč | 4 592,26 Kč |
| 1 000 | 7,38269 Kč | 7 382,69 Kč |
| 2 600 | 6,90115 Kč | 17 942,99 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


