Image for 1-832692-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-832692-9

DigiKey Part Number
2266-1-832692-9-ND
Manufacturer
Manufacturer Product Number
1-832692-9
Description
LGH-1L PLUG TO CABLE 16AWG 18"
Customer Reference
Detailed Description
16 AWG LGH-1L Plug to Cable (Round) Unshielded 18.00" (457.200mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Barrel Depth
0.91" (23.11mm)
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Discontinued at DigiKey
Color - Cap
Red
Connector Type
LGH-1L Plug to Cable (Round)
Color - Wire
White
Length
18.00" (457.200mm)
Material - Cap
Polycarbonate
Voltage
25 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 1 042,78 Kč flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.