16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 36.25" (920.750mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-830611-0

DigiKey Part Number
A128258-ND
Manufacturer
Manufacturer Product Number
1-830611-0
Description
LGH-1/2 PLUG TO CBL 16AWG 36.25"
Customer Reference
Detailed Description
16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 36.25" (920.750mm)
Datasheet
 Datasheet
EDA/CAD Models
1-830611-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
LGH-1/2 Plug to Cable (Round)
Length
36.25" (920.750mm)
Voltage
10 kV
Barrel Depth
0.53" (13.46mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Green
Color - Wire
White
Material - Cap
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 893,73000 Kč2 893,73 Kč
Unit Price without VAT:2 893,73000 Kč
Unit Price with VAT:3 501,41330 Kč