18 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-829265-8

DigiKey Part Number
A121779-ND
Manufacturer
Manufacturer Product Number
1-829265-8
Description
CONN RCPT 18POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
18 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
1-829265-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
31.5µin (0.80µm)
Part Status
Active
Insulation Color
Green
Connector Type
Insulation Height
0.256" (6.50mm)
Contact Type
Female Socket
Contact Length - Post
0.120" (3.05mm)
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBTP)
Number of Positions Loaded
All
Contact Shape
Square
Pitch - Mating
Contact Material
Copper Alloy
Number of Rows
1
Contact Finish Thickness - Post
118.1µin (3.00µm)
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1226,78000 Kč226,78 Kč
40174,76100 Kč6 990,44 Kč
120161,72483 Kč19 406,98 Kč
520145,83960 Kč75 836,59 Kč
1 000139,27091 Kč139 270,91 Kč
Manufacturers Standard Package
Unit Price without VAT:226,78000 Kč
Unit Price with VAT:274,40380 Kč