




1-825440-3 | |
|---|---|
DigiKey Part Number | A121776-ND |
Manufacturer | |
Manufacturer Product Number | 1-825440-3 |
Description | CONN HEADER VERT 26POS 2.54MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-825440-3 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.264" (6.70mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Overall Contact Length 0.500" (12.70mm) |
Part Status Active | Insulation Height 0.110" (2.79mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Green |
Mounting Type | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 59,53584 Kč | 178 607,52 Kč |
| Unit Price without VAT: | 59,53584 Kč |
|---|---|
| Unit Price with VAT: | 72,03837 Kč |


