x-825433-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
x-825433-x

1-825433-6

DigiKey Part Number
A122771-ND
Manufacturer
Manufacturer Product Number
1-825433-6
Description
CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-825433-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.264" (6.70mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
0.500" (12.70mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
98.4µin (2.50µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 151
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,42000 Kč31,42 Kč
1026,73600 Kč267,36 Kč
10022,71810 Kč2 271,81 Kč
50020,27712 Kč10 138,56 Kč
1 00019,30922 Kč19 309,22 Kč
5 00017,23748 Kč86 187,40 Kč
10 00016,41568 Kč164 156,80 Kč
Manufacturers Standard Package
Unit Price without VAT:31,42000 Kč
Unit Price with VAT:38,01820 Kč