



1-796590-2 | |
|---|---|
DigiKey Part Number | 1-796590-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-796590-2 |
Description | CONN HEADER DRAWER 25POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Connector Header, Male Pins Through Hole Black Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 1-796590-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Drawer | |
Number of Positions | 25 | |
Number of Positions Loaded | All | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 399,31000 Kč | 1 399,31 Kč |
| 10 | 1 189,36900 Kč | 11 893,69 Kč |
| 100 | 1 011,16290 Kč | 101 116,29 Kč |
| Unit Price without VAT: | 1 399,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 693,16510 Kč |



