Parametric Equivalent

1-796435-1 | |
|---|---|
DigiKey Part Number | 1-796435-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-796435-1 |
Description | CONN RCPT MALE 7POS GOLD SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Plastic |
Packaging Tray | Shell Material Thermoplastic |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Voltage Rating 250VAC/DC |
Shell Size - Insert 13-7 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Contact Material Brass |
Mounting Feature Flange | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-796435-2 | TE Connectivity AMP Connectors | 0 | A134985-ND | 1 247,91000 Kč | Parametric Equivalent |
| 796435-1 | TE Connectivity AMP Connectors | 131 | A109476-ND | 645,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 654,22305 Kč | 167 481,10 Kč |
| Unit Price without VAT: | 654,22305 Kč |
|---|---|
| Unit Price with VAT: | 791,60989 Kč |








